28DPID
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT7030N,112

Digi-Key Part Number
568-2901-5-ND
Manufacturer
NXP USA Inc.
Manufacturer Product Number
74HCT7030N,112
Supplier
Description
IC 9X64 FIFO REGISTER 3ST 28-DIP
Detailed Description
Asynchronous, Synchronous FIFO 576 (64 x 9) Uni-Directional 29MHz 40ns 28-DIP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
Package
Tube
Part Status
Obsolete
Memory Size
576 (64 x 9)
Function
Asynchronous, Synchronous
Data Rate
29MHz
Access Time
40ns
Voltage - Supply
4.5 V ~ 5.5 V
Current - Supply (Max)
-
Bus Directional
Uni-Directional
Expansion Type
Depth, Width
Programmable Flags Support
No
Retransmit Capability
No
FWFT Support
No
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
28-DIP (0.600", 15.24mm)
Supplier Device Package
28-DIP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001

Additional Resources
AttributeDescription
Other Names
2156-74HCT7030N112-NX
933798890112
568-2901-5
NEXNXP74HCT7030N,112
Standard Package13