CAD | USD

Obsolete item.
16-SOIC

74HCT194D,652

Digi-Key Part Number
568-2800-5-ND
Manufacturer
NXP USA Inc.
Manufacturer Product Number
74HCT194D,652
Supplier
Description
IC 4BIT BI UNIV SHIFT REG 16SOIC
Detailed Description
Shift Register, Bidirectional 1 Element 4 Bit 16-SO
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
Package
Tube
Part Status
Obsolete
Logic Type
Register, Bidirectional
Output Type
Push-Pull
Function
Universal
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154"", 3.90mm Width)
Supplier Device Package
16-SO
Number of Elements
1
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Price and Procurement

Additional Resources
AttributeDescription
Other Names
568-2800-5
933714100652
Standard Package50