16-DIP SOT38-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT193N,652

Digi-Key Part Number
568-7840-5-ND
Manufacturer
NXP USA Inc.
Manufacturer Product Number
74HCT193N,652
Supplier
Description
IC COUNTER UP/DOWN SYNC 16-DIP
Detailed Description
Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-DIP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
Package
Tube
Part Status
Obsolete
Logic Type
Binary Counter
Direction
Up, Down
Number of Elements
1
Number of Bits per Element
4
Reset
Asynchronous
Timing
Synchronous
Count Rate
43 MHz
Trigger Type
Positive Edge
Voltage - Supply
4.5 V ~ 5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-DIP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001

Other Suppliers on Digi-Key

1,341In Stock
Shipped by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
74HCT193N
2156-74HCT193N652-NX
933670110652
74HCT193N,652-ND
568-7840-5
NEXNXP74HCT193N,652
74HCT193N-ND
954-74HCT193N652
Standard Package25
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CD74HCT193ETexas Instruments469296-2142-5-ND$1.35000Direct
SN74ALS193ANRochester Electronics, LLC1,8352156-SN74ALS193AN-ND$4.39520Similar