16-SSOP_SOT338-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC7046ADB,118

Digi-Key Part Number
568-8897-2-ND - Tape & Reel (TR)
568-8897-1-ND - Cut Tape (CT)
568-8897-6-ND - Digi-Reel®
Manufacturer
NXP USA Inc.
Manufacturer Product Number
74HC7046ADB,118
Supplier
Description
IC PLL W/LOCK DETECTOR 16SSOP
Detailed Description
Phase Lock Loop (PLL) IC 21MHz 1 16-SSOP (0.209", 5.30mm Width)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Phase Lock Loop (PLL)
PLL
Yes
Input
Clock
Output
Clock
Number of Circuits
1
Ratio - Input:Output
2:3
Differential - Input:Output
No/No
Frequency - Max
21MHz
Divider/Multiplier
No/No
Voltage - Supply
3V ~ 6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.209", 5.30mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Alternate Packaging
Additional Resources
AttributeDescription
Other Names
568-8897-6
74HC7046ADB-T
568-8897-2
568-8897-1
74HC7046ADB,118-ND
935190240118
74HC7046ADB118
954-74HC7046ADB118
74HC7046ADB-T-ND
Standard Package2,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CD74HC7046AM96Texas Instruments4,170CD74HC7046AM96-ND$1.65325Direct