16-DIP SOT38-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC4046AN,652

Digi-Key Part Number
568-7813-5-ND
Manufacturer
NXP USA Inc.
Manufacturer Product Number
74HC4046AN,652
Supplier
Description
IC PHASE LOCK LOOP W/VCO 16-DIP
Detailed Description
Phase Lock Loop (PLL) IC 21MHz 1 16-DIP (0.300", 7.62mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
Package
Tube
Part Status
Obsolete
Type
Phase Lock Loop (PLL)
PLL
Yes
Input
Clock
Output
Clock
Number of Circuits
1
Ratio - Input:Output
2:3
Differential - Input:Output
No/No
Frequency - Max
21MHz
Divider/Multiplier
No/No
Voltage - Supply
3V ~ 6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-DIP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001

Additional Resources
AttributeDescription
Other Names
954-74HC4046AN652
568-7813-5
2156-74HC4046AN652-NX
74HC4046AN-ND
NEXNXP74HC4046AN,652
74HC4046AN,652-ND
933809540652
74HC4046AN
Standard Package25
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
SN74LV4046ANTexas Instruments401296-21340-5-ND$2.30000Direct
CD74HC4046AETexas Instruments903296-9208-5-ND$1.09000Direct