CAD | USD

Obsolete item.
16-TSSOP

74HC283PW,112

Digi-Key Part Number
74HC283PW,112-ND
Manufacturer
NXP USA Inc.
Manufacturer Product Number
74HC283PW,112
Supplier
Description
IC 4BIT BINAR FULL ADDER 16TSSOP
Detailed Description
Binary Full Adder with Fast Carry IC 16-TSSOP
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
Package
Tube
Part Status
Obsolete
Logic Type
Binary Full Adder with Fast Carry
Supply Voltage
2V ~ 6V
Number of Bits
4
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173"", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names
74HC283PW
74HC283PW-ND
935189020112
Standard Package96