CAD | USD

Obsolete item.
16-SSOP_SOT338-1

74HC283DB,118

Digi-Key Part Number
74HC283DB,118-ND - Tape & Reel (TR)
Manufacturer
NXP USA Inc.
Manufacturer Product Number
74HC283DB,118
Supplier
Description
IC 4BIT BINARY FULL ADDER 16SSOP
Detailed Description
Binary Full Adder with Fast Carry IC 16-SSOP
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Binary Full Adder with Fast Carry
Supply Voltage
2V ~ 6V
Number of Bits
4
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.209"", 5.30mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names
74HC283DB-T
74HC283DB-T-ND
935189300118
Standard Package2,000