16-SSOP_SOT338-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16-SSOP_SOT338-1
16-SSOP

74HC283DB,112

Digi-Key Part Number
568-2660-5-ND
Manufacturer
NXP USA Inc.
Manufacturer Product Number
74HC283DB,112
Supplier
Description
IC 4BIT BINARY FULL ADDER 16SSOP
Detailed Description
Binary Full Adder with Fast Carry IC 16-SSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
Package
Tube
Part Status
Obsolete
Logic Type
Binary Full Adder with Fast Carry
Supply Voltage
2V ~ 6V
Number of Bits
4
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.209", 5.30mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001

Additional Resources
AttributeDescription
Other Names
74HC283DB112
935189300112
2156-74HC283DB112-NX
954-74HC283DB112
568-2660-5
Standard Package78