16-DIP SOT38-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC238N,652

Digi-Key Part Number
568-1418-5-ND
Manufacturer
Manufacturer Product Number
74HC238N,652
Description
IC DECODER/DEMUX 1X3:8 16DIP
Detailed Description
Decoder/Demultiplexer 1 x 3:8 16-DIP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
Package
Tube
Product Status
Obsolete
Type
Decoder/Demultiplexer
Circuit
1 x 3:8
Independent Circuits
1
Current - Output High, Low
5.2mA, 5.2mA
Voltage Supply Source
Single Supply
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-DIP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names
2156-74HC238N652-NX
74HC238N
568-1418-5
933669520652
NEXNXP74HC238N,652
954-74HC238N652
Standard Package25
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
74HC238D,653Nexperia USA Inc.5,9851727-2790-1-ND$1.10000Similar