SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1PS59SB20,115

Digi-Key Part Number
1PS59SB20,115-ND - Tape & Reel (TR)
Manufacturer
NXP USA Inc.
Manufacturer Product Number
1PS59SB20,115
Supplier
Description
DIODE SCHOTTKY 40V 500MA SMT3
Detailed Description
Diode Schottky 40 V 500mA (DC) Surface Mount SMT3; MPAK
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
Diode Type
Schottky
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
500mA (DC)
Voltage - Forward (Vf) (Max) @ If
550 mV @ 500 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 35 V
Capacitance @ Vr, F
90pF @ 0V, 1MHz
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SMT3; MPAK
Operating Temperature - Junction
125°C (Max)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0070
Additional Resources
AttributeDescription
Other Names
934054915115
954-1PS59SB20115
1PS59SB20 T/R
1PS59SB20 T/R-ND
Standard Package3,000