SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1PS193,135

Digi-Key Part Number
1PS193,135-ND - Tape & Reel (TR)
Manufacturer
NXP USA Inc.
Manufacturer Product Number
1PS193,135
Supplier
Description
DIODE GEN PURP 80V 215MA SMT3
Detailed Description
Diode Standard 80 V 215mA (DC) Surface Mount SMT3; MPAK
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
Diode Type
Standard
Voltage - DC Reverse (Vr) (Max)
80 V
Current - Average Rectified (Io)
215mA (DC)
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 100 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
500 nA @ 80 V
Capacitance @ Vr, F
1.5pF @ 0V, 1MHz
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SMT3; MPAK
Operating Temperature - Junction
150°C (Max)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0070
Additional Resources
AttributeDescription
Other Names
1PS193 /T3
1PS193 /T3-ND
934028430135
Standard Package10,000
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
BAS16E6433HTMA1Infineon Technologies2,090,000BAS16E6433HTMA1CT-ND$0.02557Similar
BAS16E6327HTSA1Infineon Technologies99,082BAS16E6327HTSA1CT-ND$0.29000Similar