SOD27, DO-35 Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4448,143

Digi-Key Part Number
568-11584-1-ND - Cut Tape (CT)
568-11584-3-ND - Tape & Box (TB)
Manufacturer
NXP USA Inc.
Manufacturer Product Number
1N4448,143
Supplier
Description
DIODE GEN PURP 100V 200MA DO35
Detailed Description
Diode Standard 100 V 200mA (DC) Through Hole ALF2
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
-
Package
Cut Tape (CT)
Tape & Box (TB)
Part Status
Obsolete
Diode Type
Standard
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
200mA (DC)
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
25 nA @ 20 V
Capacitance @ Vr, F
4pF @ 0V, 1MHz
Mounting Type
Through Hole
Package / Case
DO-204AH, DO-35, Axial
Supplier Device Package
ALF2
Operating Temperature - Junction
200°C (Max)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0070
Additional Resources
AttributeDescription
Other Names
568-11584-3
568-11584-1
1N4448,143-ND
933120350143
Standard Package5,000
Substitutes (16)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
1N914ATRonsemi97,5201N914ACT-ND$0.33000Similar
1N4148TRonsemi746,3701N4148FSCT-ND$0.14000Similar
1N4448onsemi39,1541N4448FS-ND$0.15000Similar
1N4148-T50Ronsemi1,7681N4148-T50RCT-ND$0.14000Similar
1N914Microchip Technology1,1221N914MS-ND$1.16000Similar