SOD27, DO-35 Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4148,143

Digi-Key Part Number
568-7919-1-ND - Cut Tape (CT)
568-7919-3-ND - Tape & Box (TB)
Manufacturer
NXP USA Inc.
Manufacturer Product Number
1N4148,143
Supplier
Description
DIODE GEN PURP 100V 200MA ALF2
Detailed Description
Diode Standard 100 V 200mA (DC) Through Hole ALF2
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
NXP USA Inc.
-
Cut Tape (CT)
Tape & Box (TB)
Part Status
Obsolete
Diode Type
Standard
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
200mA (DC)
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
25 nA @ 20 V
Capacitance @ Vr, F
4pF @ 0V, 1MHz
Mounting Type
Through Hole
Package / Case
DO-204AH, DO-35, Axial
Supplier Device Package
ALF2
Operating Temperature - Junction
200°C (Max)
1 (Unlimited)
EAR99
8541.10.0070

971,178In Stock
933083990143
954-1N4148143
NEXNXP1N4148,143
568-7919-3
2156-1N4148143-NXTB-ND
1N4148,143-ND
2156-1N4148143
568-7919-1
2156-1N4148,143-ND
5,000
(17)
1N914ATRonsemi97,6201N914ACT-ND$0.33000Similar
1N4148TRonsemi746,3701N4148FSCT-ND$0.14000Similar
1N4448onsemi39,2641N4448FS-ND$0.15000Similar
1N4148-T50Ronsemi1,7931N4148-T50RCT-ND$0.14000Similar
1N914Microchip Technology1,1521N914MS-ND$1.16000Similar