48-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKW40Z160VHT4

Digi-Key Part Number
MKW40Z160VHT4-ND
Manufacturer
NXP USA Inc.
Manufacturer Product Number
MKW40Z160VHT4
Supplier
Description
IC RF TXRX+MCU 802.15.4 48VFQFN
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v4.1, ZigbeePRO® 2.4GHz 48-VFQFN
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
-
Package
Tray
Part Status
Active
Type
TxRx + MCU
RF Family/Standard
802.15.4, Bluetooth
Protocol
Bluetooth v4.1, ZigbeePRO®
Modulation
GFSK, O-QPSK
Frequency
2.4GHz
Data Rate (Max)
1Mbps
Power - Output
5dBm
Sensitivity
-102dBm
Memory Size
160kB Flash, 20kB SRAM
Serial Interfaces
I²C, SPI, UART
GPIO
28
Voltage - Supply
1.45V ~ 3.6V
Current - Receiving
6.5mA ~ 15.4mA
Current - Transmitting
8.4mA ~ 18.5mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-VFQFN
Supplier Device Package
48-LQFN (7x7)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN5A992C
HTSUS8542.31.0001
All prices are in CAD
Tray
QtyUnit PriceExt Price
1$10.68000$10.68
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Additional Resources
AttributeDescription
Other Names
935322052557
NXPFREMKW40Z160VHT4
2156-MKW40Z160VHT4
Standard Package260