EMT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDTA114EE,115

Digi-Key Part Number
568-11226-2-ND - Tape & Reel (TR)
568-11226-1-ND - Cut Tape (CT)
568-11226-6-ND - Digi-Reel®
Manufacturer
NXP USA Inc.
Manufacturer Product Number
PDTA114EE,115
Supplier
Description
TRANS PREBIAS PNP 150MW SC75
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 180 MHz 150 mW Surface Mount SC-75
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Transistor Type
PNP - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistor - Base (R1)
10 kOhms
Resistor - Emitter Base (R2)
10 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic
150mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
100nA (ICBO)
Frequency - Transition
180 MHz
Power - Max
150 mW
Mounting Type
Surface Mount
Package / Case
SC-75, SOT-416
Supplier Device Package
SC-75
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.21.0075
Additional Resources
AttributeDescription
Other Names
568-11226-6
934051530115
PDTA114EE T/R
954-PDTA114EE115
PDTA114EE115
PDTA114EE T/R-ND
568-11226-1
568-11226-2
PDTA114EE,115-ND
Standard Package3,000
Substitutes (15)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
DDTA114GUA-7-FDiodes Incorporated2,6061034-DDTA114GUA-FDICT-ND$0.37000Similar
DDTA114TUA-7-FDiodes Incorporated2,934DDTA114TUA-FDICT-ND$0.38000Similar
DTA115EETLRohm Semiconductor248DTA115EETLCT-ND$0.57000Similar
DTA144EETLRohm Semiconductor479DTA144EETLCT-ND$0.56000Similar
RN2307(TE85L,F)Toshiba Semiconductor and Storage306RN2307(TE85LF)CT-ND$0.40000Similar