289-MAPBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
289-MAPBGA
MCIMX280DVM4B

MCIMX280DVM4BR

Digi-Key Part Number
568-15045-2-ND - Tape & Reel (TR)
568-15045-1-ND - Cut Tape (CT)
568-15045-6-ND - Digi-Reel®
Manufacturer
NXP USA Inc.
Manufacturer Product Number
MCIMX280DVM4BR
Supplier
Description
I.MX28 32-BIT MPU ARM926EJ-S CO
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
ARM926EJ-S Microprocessor IC series 1 Core, 32-Bit 454MHz 289-MAPBGA (14x14)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Core Processor
ARM926EJ-S
Number of Cores/Bus Width
1 Core, 32-Bit
Speed
454MHz
Co-Processors/DSP
Data; DCP
RAM Controllers
LVDDR, LVDDR2, DDR2
Graphics Acceleration
No
Display & Interface Controllers
Keypad
Ethernet
10/100Mbps (1)
SATA
-
USB
USB 2.0 + PHY (2)
Voltage - I/O
1.8V, 3.3V
Operating Temperature
-20°C ~ 70°C (TA)
Security Features
Boot Security, Cryptography, Hardware ID
Package / Case
289-LFBGA
Supplier Device Package
289-MAPBGA (14x14)
Additional Interfaces
I²C, I²S, MMC/SD/SDIO, SAI, SPI, SSI, SSP, UART
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN5A992C
HTSUS8542.31.0001
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$28.43000$28.43
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$27.42431$27,424.31
Additional Resources
AttributeDescription
Other Names
568-15045-6
MCIMX280DVM4BR-ND
935325577518
568-15045-1
568-15045-2
Standard Package1,000