CAD | USD

cms-photo-not-available

NUC220SC2AN

Digi-Key Part Number
NUC220SC2AN-ND
Manufacturer
Nuvoton Technology Corporation of America
Manufacturer Product Number
NUC220SC2AN
Supplier
Description
IC MCU 32BIT 32KB FLASH 64LQFP
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
ARM® Cortex®-M0 NuMicro™ NUC220 Microcontroller IC 32-Bit 50MHz 32KB (32K x 8) FLASH
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Nuvoton Technology Corporation of America
Series
Package
Tray
Part Status
Active
Core Processor
ARM® Cortex®-M0
Core Size
32-Bit
Speed
50MHz
Connectivity
I²C, IrDA, SPI, UART/USART, USB
Peripherals
Brown-out Detect/Reset, DMA, I²S, LVD, POR, PS2, PWM, WDT
Program Memory Size
32KB (32K x 8)
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
8K x 8
Voltage - Supply (Vcc/Vdd)
2.5V ~ 5.5V
Data Converters
A/D 7x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
64-LQFP
Number of I/O
45
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN3A991A2
HTSUS8542.31.0001
Available To Order