128-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NANO120KD3BN

Digi-Key Part Number
NANO120KD3BN-ND
Manufacturer
Nuvoton Technology Corporation of America
Manufacturer Product Number
NANO120KD3BN
Supplier
Description
IC MCU 32BIT 64KB FLASH 128LQFP
Manufacturer Standard Lead Time
32 Weeks
Detailed Description
ARM® Cortex®-M0 series Microcontroller IC 32-Bit 42MHz 64KB (64K x 8) FLASH 128-LQFP (14x14)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Nuvoton Technology Corporation of America
Series
Package
Tray
Part Status
Active
Core Processor
ARM® Cortex®-M0
Core Size
32-Bit
Speed
42MHz
Connectivity
EBI/EMI, I²C, SPI, UART/USART, USB
Peripherals
Brown-out Detect/Reset, DMA, I²S, POR, PWM, WDT
Number of I/O
86
Program Memory Size
64KB (64K x 8)
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
16K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
A/D 8x12b; D/A 2x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
128-LQFP
Supplier Device Package
128-LQFP (14x14)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN3A991A2
HTSUS8542.31.0001
All prices are in CAD
Tray
QtyUnit PriceExt Price
180$5.02511$904.52
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.