Temperature Controller (RTD, Type J, K, T) 24 ~ 240VAC/DC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8103080000

DigiKey Part Number
3588-8103080000-ND
Manufacturer
Manufacturer Product Number
8103080000
Description
CONTROL TEMP 24-240V PANEL MOUNT
Customer Reference
Detailed Description
Temperature Controller (RTD, Type J, K, T) 24 ~ 240VAC/DC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Novus Automation
Series
Packaging
Bag
Part Status
Active
Type
Temperature Controller (RTD, Type J, K, T)
Input Range
-
Output Type
Relay (2), Voltage (External SSR)
Control Method
On/Off, Proportional (PID)
Communications
-
Number of Characters Per Row
4, 4
Display Type
LCD - Dual Color Characters
Display Characters - Height
-
Voltage - Supply
24 ~ 240VAC/DC
Panel Cutout Dimensions
-
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
-
Operating Temperature
0°C ~ 60°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 116
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Novus Automation/Novus Automation Inc.
A separate $163.72 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.