



MD0520 | |
|---|---|
DigiKey Part Number | 4596-MD0520TB-ND |
Manufacturer | Powerblanket |
Manufacturer Product Number | MD0520 |
Description | Electrically Heated 5'x20' Concr |
Customer Reference | |
Detailed Description | Heat Blanket 104°F (40°C) |
Datasheet | Datasheet |
Category | Power (Watts) 1440 W |
Manufacturer Powerblanket | Voltage 120V |
Packaging Bulk | Shape Rectangular |
Part Status Active | Length 20' (6.1m) |
Type Heat Blanket | Termination Wire Leads |
Temperature Rating 104°F (40°C) | Color Black |
Watt Density @ 12V 1 W/in² | Approval Agency CSA, UL |

