cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRF24LE1-Q32-SAMPLE

Digi-Key Part Number
NRF24LE1-Q32-SAMPLE-ND
Manufacturer
Nordic Semiconductor ASA
Manufacturer Product Number
NRF24LE1-Q32-SAMPLE
Supplier
Description
IC SAMPLE RF TXRX 2.4GHZ 32QFN
Detailed Description
Integrated Circuit Kit RF 5 Pieces Surface Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Nordic Semiconductor ASA
Series
-
Package
-
Part Status
Obsolete
Kit Type
RF
Quantity
5 Pieces
Kit Contents
NRF24LE1
Mounting Type
Surface Mount
Packages Included
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package5