cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRF24AP2-1CHQ32-S

Digi-Key Part Number
NRF24AP2-1CHQ32-S-ND
Manufacturer
Manufacturer Product Number
NRF24AP2-1CHQ32-S
Description
IC SAMPLE ANT CONN 1CH 32QFN
Detailed Description
Integrated Circuit Kit RF 5 Pieces Surface Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Nordic Semiconductor ASA
Series
-
Package
-
Product Status
Obsolete
Kit Type
RF
Quantity
5 Pieces
Kit Contents
NRF24AP2
Mounting Type
Surface Mount
Packages Included
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package5