979-025-020(-,R)121
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

979-025-020-121

Digi-Key Part Number
979-25MP-ND
Manufacturer
NorComp Inc.
Manufacturer Product Number
979-025-020-121
Supplier
Description
CONN BACKSHELL 25POS 180DEG SHLD
Detailed Description
25 Position Two Piece Backshell Connector - 180° Shielded
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NorComp Inc.
Series
Part Status
Obsolete
Accessory Type
Two Piece Backshell
Number of Positions
25
Cable Type
Round
Cable Exit
180°
Shielding
Shielded
Material
Plastic, Metallized
Plating
Chrome
Hardware
Assembly Hardware, Grommets
Features
Mating Screws 4-40
Color
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8538.90.8180
Additional Resources
AttributeDescription
Other Names
979-25MP
979025020121
Standard Package100