cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

822B006-173L401

Digi-Key Part Number
822B006-173L401-ND
Manufacturer
NorComp Inc.
Manufacturer Product Number
822B006-173L401
Supplier
Description
CONN PLUG MALE 6POS SOLDER CUP
Detailed Description
6 Position Circular Connector Plug, Male Pins Solder Cup
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NorComp Inc.
Series
Package
Tray
Part Status
Obsolete
Connector Type
Plug, Male Pins
Number of Positions
6
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Push-Pull
Orientation
Keyed
Primary Material
Metal
Shell Material
Brass
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Black, Silver
Ingress Protection
IP50 - Dust Protected
Material Flammability Rating
-
Features
Backshell, Strain Relief
Shielding
Shielded
Current Rating (Amps)
12A
Voltage Rating
450V
Cable Opening
-
Operating Temperature
-40°C ~ 200°C
Backshell Material, Plating
Brass, Chrome
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
7.00µin (0.178µm)
Insert Material
Polyphenylene Sulfide (PPS)
Applications
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4020
Additional Resources
AttributeDescription
Standard Package1
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
822B006-173L501NorComp Inc.1NOR1567-ND$67.30000Similar