CAD | USD

Obsolete item.
cms-photo-not-available
184-015-192-011
Digi-Key Part Number
184-015-192-011-ND
Manufacturer
NorComp Inc.
Manufacturer Product Number
184-015-192-011
Supplier
Description
CONN D-SUB PLUG 15P PNL MNT IDC
Detailed Description
15 Position D-Sub Plug, Male Pins Connector
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
NorComp Inc.
Series
Package
-
Part Status
Obsolete
Connector Style
D-Sub
Connector Type
Plug, Male Pins
Number of Positions
15
Number of Rows
2
Mounting Type
Panel Mount
Shell Size, Connector Layout
2 (DA, A)
Contact Type
Signal
Flange Feature
Cable Side (4-40)
Termination
Shell Material, Finish
Steel
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1A
Backset Spacing
-
Features
Feed Through, Grounding Indents
Voltage Rating
-
Color
-
Contact Form
-
Dielectric Material
Polybutylene Terephthalate (PBT)
Wire Gauge
28 AWG
Contact Material
-
Operating Temperature
-50°C ~ 100°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
Non-Stock

0 In Stock