CAD | USD

Obsolete item.
180-015-212-001
180-015-212-001
Digi-Key Part Number
180-15F-ND
Manufacturer
NorComp Inc.
Manufacturer Product Number
180-015-212-001
Supplier
Description
CONN D-SUB HD RCPT 15POS PNL MNT
Detailed Description
15 Position D-Sub, High Density Receptacle, Female Sockets Connector
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
NorComp Inc.
Series
Package
-
Part Status
Obsolete
Connector Style
D-Sub, High Density
Connector Type
Receptacle, Female Sockets
Number of Positions
15
Number of Rows
3
Mounting Type
Panel Mount, Through Hole
Shell Size, Connector Layout
1 (DE, E) High Density
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
2A
Backset Spacing
-
Features
-
Voltage Rating
-
Color
Black
Contact Form
-
Dielectric Material
Polyester, Glass Filled
Wire Gauge
-
Contact Material
-
Operating Temperature
-50°C ~ 100°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
Non-Stock

0 In Stock
Additional Resources
AttributeDescription
Other Names180-15F
Standard Package100
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
180-015-213R001NorComp Inc.284180-15FE-ND$3.57000Direct