CAD | USD

Obsolete item.
172-037-102R031, 172-037-102-031
172-037-102-031
Digi-Key Part Number
4137M-ND
Manufacturer
NorComp Inc.
Manufacturer Product Number
172-037-102-031
Supplier
Description
CONN D-SUB PLUG 37POS PNL MNT
Detailed Description
37 Position D-Sub Plug, Male Pins Connector
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
NorComp Inc.
Series
Package
-
Part Status
Obsolete
Connector Style
D-Sub
Connector Type
Plug, Male Pins
Number of Positions
37
Number of Rows
2
Mounting Type
Panel Mount
Shell Size, Connector Layout
4 (DC, C)
Contact Type
Signal
Flange Feature
Mating Side (4-40)
Termination
Solder Cup
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
-
Features
Grounding Indents
Voltage Rating
-
Color
-
Contact Form
Machined
Dielectric Material
Polybutylene Terephthalate (PBT)
Wire Gauge
20-28 AWG
Contact Material
Brass
Operating Temperature
-50°C ~ 100°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
Non-Stock

0 In Stock
Additional Resources
AttributeDescription
Other Names4137M
Standard Package80