CAD | USD

170-050-272-(L)030
170-050-272-(L)030
170 Series Crimp
170-050-272L030
Digi-Key Part Number
7750FER-ND
Manufacturer
NorComp Inc.
Manufacturer Product Number
170-050-272L030
Supplier
Description
CONN D-SUB HOUSING RCPT 50POS
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
Housing Connector Position
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
NorComp Inc.
Series
Package
Tray
Part Status
Active
Connector Style
D-Sub
Connector Type
Receptacle for Female Contacts
Number of Positions
50
Shell Size, Connector Layout
5 (DD, D)
Contact Type
Signal
Mounting Type
Free Hanging (In-Line)
Flange Feature
Mating Side (4-40)
Features
-
Shell Material, Finish
Steel, Tin Plated
Shell Finish Thickness
-
Ingress Protection
-
Operating Temperature
-50°C ~ 125°C
Mating Cycles
-
Dielectric Material
Polybutylene Terephthalate (PBT), Glass Filled
Color
Black
Note
Contacts Not Included
Number of Rows
3
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Available To Order