CAD | USD

Obsolete item.
2408NL-2WireLeads
2408NL-04W-B30-L00
Digi-Key Part Number
12-2408NL-04W-B30-L00-ND
Manufacturer
NMB Technologies Corporation
Manufacturer Product Number
2408NL-04W-B30-L00
Supplier
Description
FAN AXIAL 60X20MM 12VDC WIRE
Detailed Description
Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 14.8 CFM (0.414m³/min) 2 Wire Leads
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
NMB Technologies Corporation
Series
Part Status
Obsolete
Voltage - Rated
12VDC
Size / Dimension
Square - 60mm L x 60mm H
Width
20.00mm
Air Flow
14.8 CFM (0.414m³/min)
Static Pressure
0.115 in H2O (28.7 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
-
Noise
27.0dB
RPM
3600 RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CSA, UL, VDE
Weight
0.187 lb (84.82 g)
Current Rating (Amps)
0.080A
Voltage Range
6 ~ 13.8VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
-
Power (Watts)
960mW
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
In Stock: 330

330 In Stock
Can ship immediately
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names
06020MA-12L-AA-00
12-2408NL-04W-B30-L00
2408NL-04W-B30-L00-ND
2408NL04WB30L00
2408NL04WB30L00-ND
P15619
P15619-ND
Standard Package120