11PM-K142U | |
---|---|
DigiKey Part Number | 942-11PM-K142U-ND |
Manufacturer | |
Manufacturer Product Number | 11PM-K142U |
Description | STEP MOTOR HYBRID UNIPOLAR 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Unipolar Stepper Motor Hybrid Frame Size 200.0 Step 1.1 A 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hybrid | |
Coil Type | Unipolar | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 1.1 A | |
Steps per Revolution | 200.0 | |
Step Angle | 1.8° | |
Accuracy | - | |
Torque - Holding (oz-in / mNm) | 14.87 / 105 | |
Size / Dimension | Square - 1.100" x 1.100" (28.00mm x 28.00mm) | |
Diameter - Shaft | 0.197" (5.00mm) | |
Length - Shaft and Bearing | 0.787" (20.00mm) | |
Mounting Hole Spacing | 0.910" (23.11mm) | |
Termination Style | Connector | |
Operating Temperature | - | |
Coil Resistance | 2.9 Ohms | |
Features | - | |
Rotor Inertia | 13gcm² | |
Approval Agency | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $62.45000 | $62.45 |
5 | $57.39400 | $286.97 |
10 | $55.34500 | $553.45 |
25 | $52.74640 | $1,318.66 |
50 | $50.86240 | $2,543.12 |
100 | $49.04590 | $4,904.59 |
250 | $46.74316 | $11,685.79 |