CAD | USD

Obsolete item.
1004KL-04W-B40-B00

1004KL-04W-B50-B00

Digi-Key Part Number
12-1004KL-04W-B50-B00-ND
Manufacturer
NMB Technologies Corporation
Manufacturer Product Number
1004KL-04W-B50-B00
Supplier
Description
FAN AXIAL 25X10MM 12VDC WIRE
Detailed Description
Fan Tubeaxial 12VDC Square - 25mm L x 25mm H Ball 2.0 CFM (0.056m³/min) 2 Wire Leads
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
NMB Technologies Corporation
Series
Package
Bulk
Part Status
Obsolete
Voltage - Rated
12VDC
Size / Dimension
Square - 25mm L x 25mm H
Width
10.00mm
Air Flow
2.0 CFM (0.056m³/min)
Static Pressure
0.203 in H2O (50.6 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
-
Noise
25.0dB
RPM
11000 RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 140°F (-10 ~ 60°C)
Approval Agency
CE, CSA, UL, VDE
Weight
0.017 lb (7.71 g)
Current Rating (Amps)
0.060A
Voltage Range
8 ~ 13.8VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
-
Power (Watts)
720mW
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8414.59.6590
In Stock: 33

33 In Stock
Can ship immediately
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names
1004KL04WB50B00
12-1004KL-04W-B50-B00
P12807
P12807-ND
Standard Package400