CAD | USD

cms-photo-not-available
08025KA-24P-EA-00
Digi-Key Part Number
08025KA-24P-EA-00-ND
Manufacturer
NMB Technologies Corporation
Manufacturer Product Number
08025KA-24P-EA-00
Supplier
Description
FAN 24VDC 80X25MM 2WR
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 40.2 CFM (1.13m³/min) 2 Wire Leads
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
NMB Technologies Corporation
Series
-
Part Status
Active
Voltage - Rated
24VDC
Size / Dimension
Square - 80mm L x 80mm H
Width
25.00mm
Air Flow
40.2 CFM (1.13m³/min)
Static Pressure
-
Bearing Type
Ball
Fan Type
Tubeaxial
Features
-
Noise
35.0dB
RPM
3400 RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CSA, UL, VDE
Weight
0.209 lb (94.8 g)
Current Rating (Amps)
-
Voltage Range
10 ~ 26.4VDC
Material - Frame
Material - Blade
Lifetime @ Temp.
-
Power (Watts)
3.36W
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Other Names3110KL-05W-B60-E00
Standard Package80