CAD | USD

08020SA
08020SA-12L-AT-00
Digi-Key Part Number
08020SA-12L-AT-00-ND
Manufacturer
NMB Technologies Corporation
Manufacturer Product Number
08020SA-12L-AT-00
Supplier
Description
FAN 12VDC 80X20MM 3WR
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 36.0 CFM (1.01m³/min) 3 Wire Leads
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
NMB Technologies Corporation
Series
Part Status
Active
Voltage - Rated
12VDC
Size / Dimension
Square - 80mm L x 80mm H
Width
20.00mm
Air Flow
36.0 CFM (1.01m³/min)
Static Pressure
0.170 in H2O (42.3 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
Speed Sensor (Tach)
Noise
34.0dB
RPM
3300 RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
-
Weight
0.176 lb (79.83 g)
Current Rating (Amps)
0.090A
Voltage Range
6 ~ 13.8VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
40000 Hrs @ 60°C
Power (Watts)
1.08W
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Other Names3108SB-04W-B39-B50
Standard Package480