
UB204KW036B-2B | |
|---|---|
DigiKey Part Number | UB204KW036B-2B-ND |
Manufacturer | |
Manufacturer Product Number | UB204KW036B-2B |
Description | LED PNL IND WHITE DIFF 15.00MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator White Diffused 3.3V 20mA |
Datasheet | Datasheet |
EDA/CAD Models | UB204KW036B-2B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | White | |
Lens Color | White | |
Lens Transparency | Diffused | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 3.3V | |
Current | 20mA | |
Panel Cutout Shape | Square | |
Panel Cutout Dimensions | 0.69" x 0.69" (17.53mm x 17.53mm) | |
Lens Size | 15.00mm | |
Lens Style | Square with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | - | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $43.57000 | $43.57 |

