
TP02190A-4K | ||
---|---|---|
Digi-Key Part Number | 360-TP02190A-4K-ND | |
Manufacturer | ||
Manufacturer Product Number | TP02190A-4K | |
Description | TOUCH SCREEN RESISTIVE 19" | |
Manufacturer Standard Lead Time | 26 Weeks | |
Detailed Description | Resistive Touch Screen Overlay 19.00" (482.60mm) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | NKK Switches | |
Series | ||
Package | Box | |
Product Status | Active | |
Length | 15.04" (382.00mm) | |
Width | 12.10" (307.40mm) | |
Height | 0.08" (2.10mm) | |
Interface | - | |
Type | Resistive | |
Diagonal Screen Size | 19.00" (482.60mm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | TP02 Series Datasheet |
HTML Datasheet | TP02 Series Datasheet |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8473.30.5100 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $248.23000 | $248.23 |
10 | $238.68300 | $2,386.83 |
Attribute | Description |
---|---|
Other Names | 360-TP02190A-4K |
Standard Package | 1 |