M2012TXW30, M02032TXW30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M2012TXW30, M02032TXW30
M2032TXW30-DA
M2032TXW30-DA
IP Rated Switches | Datasheet Preview

M2032TXW30-DA

DigiKey Part Number
360-2709-ND
Manufacturer
Manufacturer Product Number
M2032TXW30-DA
Description
SWITCH ROCKER 3PDT 6A 125V
Customer Reference
Detailed Description
Rocker Switch 3PDT 6A (AC), 4A (DC) 125 V Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
M2032TXW30-DA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Mounting Type
Through Hole, Right Angle
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Actuator Type
Concave (Standard V)
Color - Actuator/Cap
Black
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
-
Features
Epoxy Sealed Terminals
Panel Cutout Dimensions
-
Operating Temperature
-30°C ~ 85°C
Approval Agency
CSA, UL
Mechanical Life
50,000 Cycles
Electrical Life
25,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 634
Factory Stock: 399
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CAD
Tray
QuantityUnit PriceExt Price
1$24.25000$24.25
10$20.92600$209.26
25$19.73080$493.27
50$18.87040$943.52
100$18.04610$1,804.61
250$17.00920$4,252.30
500$16.26302$8,131.51
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.