cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M2022LL4W01

Digi-Key Part Number
M2022LL4W01-ND
Manufacturer
NKK Switches
Manufacturer Product Number
M2022LL4W01
Supplier
Description
MINIATURE TOGGLE/MULTI-FUNCTION
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Toggle Switch DPDT Panel Mount
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
NKK Switches
Series
Package
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
DPDT
Switch Function
On-On
Current Rating (Amps)
6A (AC), 4A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Locking Lever
Actuator Length
16.50mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Panel Cutout Dimensions
Circular - 6.50mm Dia
Bushing Thread
M6 x 0.75
Ingress Protection
-
Features
Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
25,000 Cycles
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.50.9065
California Prop 65
Warning Information
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$13.68000$13.68
Additional Resources
AttributeDescription
Standard Package1