
JWMW11RA2A/CUL | ||
---|---|---|
Digi-Key Part Number | 360-JWMW11RA2A/CUL-ND | |
Manufacturer | ||
Manufacturer Product Number | JWMW11RA2A/CUL | |
Description | HIGH INRUSH 10 AMP ROCKER | |
Manufacturer Standard Lead Time | 43 Weeks | |
Detailed Description | Rocker Switch SPST 10A (AC/DC) 125 V Panel Mount, Snap-In | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 10A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 25.00mm x 15.40mm | |
Operating Temperature | -25°C ~ 85°C | |
Approval Agency | CSA, UL, VDE | |
Mechanical Life | 25,000 Cycles | |
Electrical Life | 25,000 Cycles | |
Base Product Number |
Attribute | Description |
---|---|
ECCN | EAR99 |
HTSUS | 8536.50.9065 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $13.35000 | $13.35 |
Attribute | Description |
---|---|
Other Names | 360-JWMW11RA2A/CUL |
Standard Package | 1 |