
JF01PC | |
|---|---|
DigiKey Part Number | JF01PC-ND |
Manufacturer | |
Manufacturer Product Number | JF01PC |
Description | LED PNL IND RED 13.00MM |
Customer Reference | |
Detailed Description | LED Panel Indicator Red 1.8V 30mA |
EDA/CAD Models | JF01PC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | LED | |
Lamp Color | Red | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 1.8V | |
Current | 30mA | |
Panel Cutout Shape | - | |
Panel Cutout Dimensions | - | |
Lens Size | 13.00mm | |
Lens Style | Square with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | - | |
Ingress Protection | - | |
Features | - |

