CAD | USD

cms-photo-not-available
JB15HLPE-JB
Digi-Key Part Number
JB15HLPE-JB-ND
Manufacturer
NKK Switches
Manufacturer Product Number
JB15HLPE-JB
Supplier
Description
SWITCH TACT SPST-NO 0.125A 24V
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
Tactile Switch SPST-NO Top Actuated Through Hole
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
NKK Switches
Series
Package
Tray
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.125A @ 24VDC
Actuator Type
Square Button
Mounting Type
Through Hole
Actuator Height off PCB, Vertical
11.20mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
PC Pin
Outline
10.00mm x 10.00mm
Illumination
Illuminated
Illumination Type, Color
Illumination Voltage (Nominal)
2 VDC
Operating Force
265gf
Ingress Protection
-
Features
Process Sealed
Operating Temperature
-25°C ~ 70°C
Actuator Material
Polyacetal
Switch Travel
0.30mm
Mechanical Life
1,000,000 Cycles
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Factory Stock : 61

0 In Stock
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Standard Package1