CAD | USD

EB2065
EB2065
Digi-Key Part Number
360-2783-ND
Manufacturer
NKK Switches
Manufacturer Product Number
EB2065
Supplier
Description
SWITCH PUSHBUTTON SPDT 3A 125V
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
Pushbutton Switch SPDT Standard Panel Mount, Rear
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
NKK Switches
Series
Package
Bulk
Part Status
Active
Mounting Type
Panel Mount, Rear
Type
Standard
Circuit
SPDT
Switch Function
On-On
Current Rating (Amps)
3A (AC)
Actuator Type
Plunger for Cap
Color - Actuator/Cap
-
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
-
Features
Epoxy Sealed Terminals
Panel Cutout Dimensions
Circular - 6.35mm Dia
Operating Temperature
-10°C ~ 70°C
Mechanical Life
100,000 Cycles
Electrical Life
25,000 Cycles
Voltage Rating - AC
125V
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
California Prop 65
Warning Information
Price and Procurement

3 In Stock
Can ship immediately
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names
360-2783
EB2065-ND
EB2065-RO
EB2065-RO-ND
Standard Package1