
AT4017H | ||
---|---|---|
Digi-Key Part Number | AT4017H-ND | |
Manufacturer | ||
Manufacturer Product Number | AT4017H | |
Description | CAP PUSHBUTTON ROUND GRAY | |
Manufacturer Standard Lead Time | 26 Weeks | |
Detailed Description | Round Pushbutton Switch Cap Gray Snap Fit | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | NKK Switches | |
Series | ||
Package | Box | |
Product Status | Active | |
Switch Type | Pushbutton | |
Shape | Round | |
Color | Gray | |
Illumination | Non-Illuminated | |
For Use With/Related Products | LB Series | |
Mounting Type | Snap Fit | |
Size | 19.00mm Dia x 4.50mm H | |
Features | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | Switch Basics |
Video File | IP Rated Switches | Datasheet Preview |
Environmental Information | |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8538.90.8180 |
California Prop 65 | ![]() |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $2.20000 | $2.20 |
10 | $2.09700 | $20.97 |
25 | $2.04200 | $51.05 |
50 | $2.01420 | $100.71 |
100 | $1.98670 | $198.67 |
250 | $1.95912 | $489.78 |
500 | $1.93152 | $965.76 |
1,000 | $1.62799 | $1,627.99 |
5,000 | $1.60041 | $8,002.05 |
Attribute | Description |
---|---|
Other Names | -AT4017H |
Standard Package | 1 |