CAD | USD

Obsolete item.
cms-photo-not-available
LP2W-L8-Z
Digi-Key Part Number
LP2W-L8-Z-ND
ManufacturerNidec Copal Electronics
Manufacturer Product NumberLP2W-L8-Z
DescriptionPILOT LIGHT 12X15.6MM YELLOW LED
Detailed DescriptionLED Panel Indicator Green Clear 2.1V 25mA
Product Attributes
TypeDescriptionSelect
Category
Mfr
Nidec Copal Electronics
Series
-
Part Status
Obsolete
Type
LED
Lamp Color
Green
Lens Color
Green
Lens Transparency
Clear
Ratings
Vf (Typ), If (Max)
Voltage
2.1V
Current
25mA
Panel Cutout Shape
Rectangular
Panel Cutout Dimensions
0.76"" x 0.64"" (19.20mm x 16.20mm)
Lens Size
15.60mm x 12.00mm
Lens Style
Rectangle with Flat Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
-
Ingress Protection
-
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Additional Resources
AttributeDescription
Standard Package20