CAD | USD

Obsolete item.
LP1W-L2-Z
LP1W-L2-Z
Digi-Key Part Number
563-1491-5-ND
ManufacturerNidec Copal Electronics
Manufacturer Product NumberLP1W-L2-Z
DescriptionPILOT LIGHT 12X15.6MM RED LED
Detailed DescriptionLED Panel Indicator Red Clear 2V 30mA
Product Attributes
TypeDescriptionSelect
Category
Mfr
Nidec Copal Electronics
Series
-
Part Status
Obsolete
Type
LED
Lamp Color
Red
Lens Color
Red
Lens Transparency
Clear
Ratings
Vf (Typ), If (Max)
Voltage
2V
Current
30mA
Panel Cutout Shape
Rectangular
Panel Cutout Dimensions
-
Lens Size
15.60mm x 12.00mm
Lens Style
Rectangle with Flat Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
-
Ingress Protection
-
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Additional Resources
AttributeDescription
Other Names563-1491-5
Standard Package20