



UWX1E101MCL1GB | ||
---|---|---|
Digi-Key Part Number | 493-2113-2-ND - Tape & Reel (TR) 493-2113-1-ND - Cut Tape (CT) 493-2113-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | UWX1E101MCL1GB | |
Description | CAP ALUM 100UF 20% 25V SMD | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Last Time Buy | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 110 mA @ 120 Hz | |
Ripple Current @ High Frequency | 165 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case |
Resource Type | Link |
---|---|
Datasheets | |
Video File | Doctor Capacitor® Episode Eight: Nichicon Kitchen (or, all about soldering) Doctor Capacitor® Episode Seven: What's In The Mail, Doc? Doctor Capacitor® Episode Nine: You Callin' Me? Doctor Capacitor Episode Two: Terms Doctor Capacitor Episode Three: Failure Modes |
EDA Models | UWX1E101MCL1GB by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.22.0020 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.78000 | $0.78 |
10 | $0.53800 | $5.38 |
50 | $0.37620 | $18.81 |
100 | $0.32240 | $32.24 |
500 | $0.24182 | $120.91 |
Qty | Unit Price | Ext Price |
---|---|---|
1,000 | $0.20422 | $204.22 |
2,000 | $0.19346 | $386.92 |
5,000 | $0.18271 | $913.55 |
10,000 | $0.17197 | $1,719.70 |
25,000 | $0.16122 | $4,030.50 |
50,000 | $0.15047 | $7,523.50 |
100,000 | $0.14019 | $14,019.00 |
Attribute | Description |
---|---|
Other Names | 493-2113-2 493-2113-1 Q9939220 493-2113-6 |
Standard Package | 1,000 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
UWT1H101MCL1GS | Nichicon | 0 | UWT1H101MCL1GS-ND | $0.00000 | MFR Recommended |
EEE-1EA101XAP | Panasonic Electronic Components | 4,091 | PCE4595CT-ND | $0.84000 | Similar |
EEE-1EA101P | Panasonic Electronic Components | 78 | PCE3896CT-ND | $1.15000 | Similar |
EMVA250ADA101MF80G | United Chemi-Con | 749 | 565-2105-1-ND | $1.12000 | Similar |
EEE-1EA101XP | Panasonic Electronic Components | 105,883 | PCE3898CT-ND | $0.91000 | Similar |