



UWP1H0R1MCL1GB | |
|---|---|
DigiKey Part Number | 493-9826-2-ND - Tape & Reel (TR) 493-9826-1-ND - Cut Tape (CT) 493-9826-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWP1H0R1MCL1GB |
Description | CAP ALUM 0.1UF 20% 50V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UWP1H0R1MCL1GB Models |
Category | Polarization Bi-Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 1 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.5 mA @ 10 kHz |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Lifetime @ Temp. 1000 Hrs @ 85°C | Mounting Type |
Operating Temperature -40°C ~ 85°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.05000 | $1.05 |
| 10 | $0.66000 | $6.60 |
| 50 | $0.49440 | $24.72 |
| 100 | $0.44190 | $44.19 |
| 500 | $0.35118 | $175.59 |
| 1,000 | $0.32254 | $322.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.29873 | $597.46 |
| 4,000 | $0.27895 | $1,115.80 |
| 6,000 | $0.26897 | $1,613.82 |
| 10,000 | $0.25784 | $2,578.40 |
| 14,000 | $0.25130 | $3,518.20 |
| 20,000 | $0.24499 | $4,899.80 |

