CAD | USD

VR Series 4mm X 12.50mm

UVR1E100MDD6

Digi-Key Part Number
493-16357-ND
Manufacturer
Nichicon
Manufacturer Product Number
UVR1E100MDD6
Supplier
Description
CAP ALUM 10UF 20% 25V RADIAL
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
10µF 25V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Nichicon
Series
Package
Bulk
Part Status
Active
Tolerance
±20%
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Lead Spacing
0.059"" (1.50mm)
Size / Dimension
0.157"" Dia (4.00mm)
Height - Seated (Max)
0.492"" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Capacitance
10µF
Voltage - Rated
25V
Ripple Current @ Low Frequency
55mA @ 120Hz
Ripple Current @ High Frequency
110mA @ 10kHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0020
Price and Procurement

12 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Other Names
493-16357
UVR1E100MDD6-ND
Standard Package200