



UVP2A101MHD1TN | |
|---|---|
DigiKey Part Number | 493-12728-1-ND - Cut Tape (CT) 493-12728-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVP2A101MHD1TN |
Description | CAP ALUM 100UF 20% 100V RADIAL |
Customer Reference | |
Detailed Description | 100 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVP2A101MHD1TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Bi-Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 425 mA @ 120 Hz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.66000 | $2.66 |
| 10 | $1.73100 | $17.31 |
| 50 | $1.34720 | $67.36 |
| 100 | $1.18850 | $118.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $1.09588 | $273.97 |
| 500 | $1.01668 | $508.34 |
| 750 | $0.97673 | $732.55 |
| 1,250 | $0.93217 | $1,165.21 |
| 1,750 | $0.90599 | $1,585.48 |
| 2,500 | $0.88068 | $2,201.70 |
| 3,000 | $0.86866 | $2,605.98 |
| 6,000 | $0.82795 | $4,967.70 |
| 6,250 | $0.82578 | $5,161.12 |

