UVP SERIES 6.30mm

UVP1J4R7MED

Digi-Key Part Number
493-16137-ND
Manufacturer
Nichicon
Manufacturer Product Number
UVP1J4R7MED
Supplier
Description
CAP ALUM 4.7UF 20% 63V RADIAL
Manufacturer Standard Lead Time
42 Weeks
Detailed Description
4.7 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - 2000 Hrs @ 85°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Nichicon
Series
Package
Bulk
Part Status
Active
Capacitance
4.7 µF
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Bi-Polar
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
34 mA @ 120 Hz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0020
Bulk
QtyUnit PriceExt Price
1$0.71000$0.71
10$0.49700$4.97
50$0.34820$17.41
100$0.29840$29.84
500$0.22380$111.90
1,000$0.18899$188.99
2,500$0.17904$447.60
5,000$0.16909$845.45
Additional Resources
AttributeDescription
Other Names
493-16137
UVP1J4R7MED-ND
Standard Package200
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
UVP2A4R7MEDNichicon762493-16148-ND$0.74000Upgrade