CAD | USD

UVP SERIES 12.50mm

UVP1J3R3MDD1TA

Digi-Key Part Number
UVP1J3R3MDD1TA-ND - Tape & Box (TB)
Manufacturer
Nichicon
Manufacturer Product Number
UVP1J3R3MDD1TA
Supplier
Description
CAP ALUM 3.3UF 20% 63V RADIAL
Manufacturer Standard Lead Time
35 Weeks
Detailed Description
3.3 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - 2000 Hrs @ 85°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Nichicon
Series
Package
Tape & Box (TB)
Part Status
Active
Tolerance
±20%
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Bi-Polar
Ratings
-
Applications
General Purpose
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Capacitance
3.3 µF
Voltage - Rated
63 V
Ripple Current @ Low Frequency
28 mA @ 120 Hz
Ripple Current @ High Frequency
56 mA @ 10 kHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0020
Tape & Box (TB)
QtyUnit PriceExt Price
4,000$0.11969$478.76
Additional Resources
AttributeDescription
Standard Package2,000